Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6108B0100
Newark Part No.77AK6038
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.260 |
| 25+ | $2.260 |
| 50+ | $2.260 |
| 100+ | $2.260 |
| 500+ | $2.260 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6108B0100
Newark Part No.77AK6038
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.15GHz
Frequency Max7.15GHz
Antenna MountingAdhesive / UFL Connector
Gain7.4dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
7.15GHz
Gain
7.4dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate