Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.260 |
| 25+ | $2.260 |
| 50+ | $2.260 |
| 100+ | $2.260 |
| 250+ | $2.260 |
| 500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3579
Newark Part No.60AC3040
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Frequency Max13.56MHz
Antenna MountingAdhesive
Gain-
Input Power-
Input Impedance80ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ferrite-backed embedded NFC antenna
- Excellent performances on metal surfaces
- Thin, semi-flexible structure
- 35mm x 50mm x 0.30mm size
- Ideal for tight-space embedded products
Applications
Wireless
Technical Specifications
Antenna Type
NFC
Frequency Max
13.56MHz
Gain
-
Input Impedance
80ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate