Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6101
Newark Part No.60AC3067
Product RangeMIRANT Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $6.020 |
5+ | $6.020 |
10+ | $6.020 |
25+ | $6.020 |
50+ | $6.020 |
100+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6101
Newark Part No.60AC3067
Product RangeMIRANT Series
Technical Datasheet
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingAdhesive
Gain4dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeMIRANT Series
Product Overview
- LTE 698-3600MHz FPC antenna for automotive LTE radio systems
- Centre fed FPC with 550mm RG316 cable and Fakra SMBA code D connector
- FPC board size is 106mm x 26mm x 0.2mm
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
MIRANT Series
Frequency Min
3.4GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate