Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoMIC-500X3 BLACK
Newark Part No.84AJ0826
Product RangePULSE MIC-500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-500X3 BLACK
Newark Part No.84AJ0826
Product RangePULSE MIC-500
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.5kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-62dB/µbar (Open Circuit)
Connector Type3 Way Mini XLR Socket
Lead Length1m
Product RangePULSE MIC-500
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for use as replacements for original Lavalier microphones, the PULSE Lavalier's offer a smooth frequency response with predictable performance. These are ideal for use with many of the common brands of radio microphone beltpacks including Sennheiser, Trantec, Shure and AKG.
- Removable tie clip
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-62dB/µbar (Open Circuit)
Lead Length
1m
SVHC
No SVHC (25-Jun-2025)
Output Impedance
1.5kohm
Frequency Response Max
20kHz
Connector Type
3 Way Mini XLR Socket
Product Range
PULSE MIC-500
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
