Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.710 |
5+ | $1.710 |
10+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00409
Newark Part No.84AJ0877
Technical Datasheet
Connector Type AXLR 5 Position Plug
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A high quality DMX lead with 5pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
- High quality, 4-core screened DMX lead
- 2 Pair + Screen wire configuration
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 5-pins connected (1,2,3,4,5)
- Connectors: 5pin XLR, black
- Length: 1.5m
Technical Specifications
Connector Type A
XLR 5 Position Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate