Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $140.240 |
5+ | $131.610 |
10+ | $124.260 |
Price for:Each
Minimum: 1
Multiple: 1
$140.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
19" Steel rack drawer with integrated lock and ball race drawer slides for installation into 19" rack cabinets or mobile flight cases.
- 19" Rack mount drawer
- Sprung drawer release catch
- Integrated lock supplied with 2 keys
- Ball race drawer slides
- Release catch in drawer slides for easy removal
- Steel construction with a black powder coating
- Internal Drawer Dimensions (WxHxD): 398x140x345mm
- External Dimensions (WxHxD): 482x170x372mm
- Weight: 8.34kg
Technical Specifications
Rack U Height
4U
External Depth - Metric
372mm
External Width - Imperial
18.98"
Product Range
-
External Width - Metric
482mm
For Use With
19" Rack Cabinets
External Depth - Imperial
14.65"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate