Print Page
PDBC70
Surge Protector, 9 Outlets, 15 A, 230 V, 6 ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $76.450 |
Price for:Each
Minimum: 4
Multiple: 4
$305.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDBC70
Newark Part No.94AC8271
No. of Outlets9Outlets
Outlet Type-
Current Rating15A
Supply Voltage VAC230V
Plug Type-
Cable Length6ft
Peak Surge Current12kA
Energy Rating150J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
9Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
12kA
Product Range
-
Outlet Type
-
Supply Voltage VAC
230V
Cable Length
6ft
Energy Rating
150J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate