Print Page
PDIC88FG
8 INCH CEILING SPEAKER PAIR
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Technical Specifications
Supply Voltage VAC
-
Frequency Response Max
22kHz
External Width
11.06"
Product Range
-
SVHC
To Be Advised
Frequency Response Min
55Hz
External Height
-
External Depth
4.06"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate