Print Page
PH391
Horn Tweeter, Rectangular, 4" x 10", 200W, 8ohm, 1kHz-15kHz
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.160 |
Price for:Each
Minimum: 6
Multiple: 6
$150.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPH391
Newark Part No.88C6365
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS200W
Impedance8ohm
Frequency Response Min1kHz
Frequency Response Max15kHz
Sensitivity (dB)102dB
Product Range-
SVHCTo Be Advised
Product Overview
4” x 10” Horn Tweeter 4" x 10" horn tweeter is a direct replacement for those commonly found in many stage main and monitor speaker systems. It is perfect in replacement or new design applications.
- Power capacity: 200W max
- Magnet weight: 20 oz.
- Sensitivity: 102dB
- Frequency response: 1KHz~15KHz
- Voice coil diameter: 1"
- Impedance: 8ohm
- Mfr. #PH391
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
15kHz
Product Range
-
Power Rating RMS
200W
Frequency Response Min
1kHz
Sensitivity (dB)
102dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate