Print Page
PHSP5
65W 8"x4.5" Outdoor 8ohm PA Horn Speaker
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $25.160 |
Price for:Each
Minimum: 12
Multiple: 12
$301.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
8"x4. 5" Outdoor 8ohm PA Horn Speaker This 8" indoor/outdoor horn speaker is great in a PA system when you need your sound heard far and wide. This 65 watt speaker works at 8 ohms. Includes mounting bracket and hardware for easy installation. Let your voice be heard with the PHSP5. Color: white.
- Power/Load Rating: 65Watts
- Nominal Impedance: 8 Ohms
- Frequency Range: 500 Hz - 5 KHz
- SPL(@ 1W/1m): 101dB
- Mounting Bracket & Hardware Included
- Dimensions: 8" H x 4. 5" W x 9” D
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate