Print Page
PINV22
Power Inverter, Car Plug In, 100 W, 100 V - 120V Out, 10 V - 15 V In, 3.54 " x 3.14 " 1.69 "
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.500 |
Price for:Each
Minimum: 40
Multiple: 40
$1,660.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
115V
Output Power Max
100W
Length
3.54"
Height
1.69"
Input Voltage Max
15V
No. of Outlets
1Outlets
Output Power
100W
Product Range
-
Width
3.14"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate