New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. Amplifiers
                      Print Page

                      PLMRMP3B

                      Marine Power Amplifier 4 Channel Waterproof Black

                      PYLE PLMRMP3B
                      PYLE PLMRMP3B
                      PYLE PLMRMP3B
                      PYLE PLMRMP3B
                      PYLE PLMRMP3B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYLE
                      Manufacturer Part NoPLMRMP3B
                      Newark Part No.79X3581
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$74.000
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $888.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPYLE
                      Manufacturer Part NoPLMRMP3B
                      Newark Part No.79X3581
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      Waterproof 4 Channel Marine Amplifier (black) This 4-channel waterproof MP3/iPod marine amplifier is a powerful addition to your marine audio setup. It pushes 200 watts maximum on each of the two channels for a bone-rattling power that's basically unmatched. It takes RCA line inputs and includes a 3. 5mm-to-RCA adapter so you can plug in your MP3 player or iPod easily. Also takes standard high and low level inputs from a marine head-unit.

                      • Comes with a wired remote control for volume gain.
                      • For safety, this amp is equipped with power protection circuitry and soft turn on/off prevents damage to your speaker equipment.
                      • Switches and gain settings are located behind a watertight plug, which also lights up when the amplifier is on.
                      • Customize your audio settings and make it sound just the way you want.
                      • 4 x 100 Watts RMS at 4 Ohm
                      • 4 x 200 Watts Max at 4 Ohm
                      • 4 x 300 Watts RMS at 2 Ohm
                      • Fuse: 10A
                      • RCA Line Input
                      • T. H. D: <lt/>0. 05%
                      • Soft Turn On/Off
                      • S/N Ratio: <gt/>95dB
                      • Anti-Thump Turn-On
                      • 2 Ohms Stereo Stable
                      • Power Protection Circuitry
                      • Channel Separation: <gt/>65dB
                      • Remote Control for Volume Gain
                      • Converter: High Low Level Inputs
                      • Includes waterproof poly bag with 3. 5mm jack
                      • Frequency Response: 10Hz - 40kHz
                      • Dimensions: 6. 10” L x 3. 35” W x 1. 38” H

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Plug Type

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.