Print Page
PLRSTN22U
Rack Shelf, 2U, 483 mm, 373.4 mm, Rack Mount Equipment, 19 ", 14.7 "
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $35.360 |
Price for:Each
Minimum: 1
Multiple: 1
$35.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPLRSTN22U
Newark Part No.31AC3829
Rack U Height2U
External Width - Metric483mm
External Depth - Metric373.4mm
For Use WithRack Mount Equipment
External Width - Imperial19"
External Depth - Imperial14.7"
Product Range-
SVHCTo Be Advised
Product Overview
The 2U Server Rack Shelf is Used for Electronics, Musical Equipment, Recording Studios and more.
- This Stand Will Securely and Dependably Hold All Sizes of Laptop, iPad and Tablets
- Convenient Accessory Tray Holds a Sound Card, Hard Drives, Small Mixer and Any Other Device
- Light Weight Sturdy Unit Folds Flat to be Convenient and Portable
- Unit Fits in Backpack or Handy Carrying Bag Included
- Manufactured for Use in Home, Studio or on the Road
- Double Peg Holding Tray Keeps Laptop Secure in Demanding Environments
- Just Slide in the Sturdy Steel Rod Accessory Tray and Ready to Use
- Construction Material: Steel
- Compatible Rack Shelf Size: 2U
- Maximum Weight Load Capacity: 110 lbs.
- Shelf Tray Size (L x W): 17.6" x 14.7"
- Total Size: (L x W x H): 19.0" x 14.7" x 3.4" (Including Mounting Brackets)
Technical Specifications
Rack U Height
2U
External Depth - Metric
373.4mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Rack Mount Equipment
External Depth - Imperial
14.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate