Print Page
PLTTB3U
Belt Drive Turntable with USB and Software
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPLTTB3U
Newark Part No.54X8137
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Belt-Drive Turntable with USB and Software Belt Drive Turntable with +/-10% variable pitch slider and USB connection for conversion of vinyl to digital media. Includes internal stereo phono preamp for connecting to an amplifier or plug directly to a computer. Fully adjustable counter weight & anti-skating controls. Includes Audacity Recording Software, headshell, dust cover & 45 adapter.
- Belt Drive Turntable
- +/-10% Variable Pitch Slider
- USB Connection for Conversion of Vinyl to Digital Media
- Internal Stereo Phono Pre Amplifier
- Plug Directly to Computer (PC)
- Audacity Recording Software Included
- Line Level RCA Outputs with Built-in Preamp
- Fully Adjustable Counter Weight & Anti-Skating Controls
- 33-1. 3-45 RPM Speed Selector
- Soft Touch Start/Stop Buttons
- Removable Stroboscope Light (Not included)
- Headshell, Dust Cover & 45 Adapter Included
- Power Supply: 110V - 220V
- Dimensions: 3. 86”H x 16. 5”W x 13. 4”D
- Weight :8. 7 lbs.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate