New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. Amplifiers
                      Print Page

                      PT510

                      PA Power Amplifier with 70V Output and Mic Talkover

                      PYLE PT510
                      PYLE PT510
                      PYLE PT510
                      PYLE PT510
                      PYLE PT510
                      PYLE PT510
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYLE
                      Manufacturer Part NoPT510
                      Newark Part No.52Y3633
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerPYLE
                      Manufacturer Part NoPT510
                      Newark Part No.52Y3633
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      Use the 3.5mm AUX input jack to connect additional audio devices including iPods/MP3 players. This small but powerful amp delivers clear and crisp audio for all of your audio needs and also comes with a removable AC power cord and un-switched AC power outlet for connecting additional audio equipment. Durable and affordable, this amp is made to last.

                      • Built-in USB/SD card readers
                      • FM tuner with EQ/Volume control
                      • Metal grills
                      • 4Ω/8Ω - 70 Volt/100 Volt speaker output terminals
                      • Tuner Down/Up/Scan button functions
                      • Power On/Off with red LED indicator
                      • Master Volume rotary control
                      • High/Mid/Low tone level controls
                      • Front 3.5mm AUX input jack for iPod/MP3 players
                      • Phono/AUX Volume input control
                      • Mic 1/Mic 2 Volume controls
                      • Mic 1 /Mic 2/AUX-IN ¼'' input connectors
                      • AUX-IN RCA input jack
                      • Voltage selector 110/220V
                      • Removable AC power cord
                      • Un-Switched AC power outlet for optional equipment
                      • Built in retractable antenna for FM tuner
                      • Dimensions: 12.6'' H x 7.48'' W x 3.15'' D
                      • Weight: 11.13 lbs "

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Plug Type

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.