New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  WH12

                                                                                                  Woofer, Cone, Cloth Edge Surround, 250W RMS, 500W Peak, 8ohm, 12", Steel Basket, Ribbed Paper Cone

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYRAMID WH12
                                                                                                  PYRAMID WH12
                                                                                                  PYRAMID WH12
                                                                                                  ManufacturerPYRAMID
                                                                                                  Manufacturer Part NoWH12
                                                                                                  Newark Part No.95K8057
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ManufacturerPYRAMID
                                                                                                  Manufacturer Part NoWH12
                                                                                                  Newark Part No.95K8057
                                                                                                  Transducer FunctionWoofer
                                                                                                  Power Rating RMS500W
                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric305mm
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom250W
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)-
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial12.008"
                                                                                                  Product Dimensions-
                                                                                                  Frequency Range-
                                                                                                  Frequency Response Min-
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max-
                                                                                                  IP Rating-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max500W
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  WH12 is a high-efficiency, high power capacity driver. It is perfect as replacements in stage speakers, guitar amps, and monitors. Paper cones, treated accordion cloth surrounds and heavy duty stamped baskets combine to provide characteristics very similar to most OEM drivers.

                                                                                                  • Ribbed paper cone for added strength
                                                                                                  • Aluminum voice coil on polyimide film former
                                                                                                  • 8ohm impedance

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Woofer

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  500W

                                                                                                  External Diameter - Metric

                                                                                                  305mm

                                                                                                  Power Rating Nom

                                                                                                  250W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  -

                                                                                                  External Diameter - Imperial

                                                                                                  12.008"

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  500W

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.