Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IG
Newark Part No.07AM0350
Product RangeQBLP670 Series
Your Part Number
Technical Datasheet
1,045 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
795 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 10+ | $0.586 |
| 25+ | $0.523 |
| 50+ | $0.470 |
| 100+ | $0.410 |
| 250+ | $0.366 |
| 500+ | $0.301 |
| 1000+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IG
Newark Part No.07AM0350
Product RangeQBLP670 Series
Technical Datasheet
LED ColorTrue Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ525nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP670 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
True Green
LED Case Size
PLCC-2
Forward Voltage
3.1V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
QBLP670 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate