New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      8590.098AL

                      Mains Power Cord, Mains Plug, China, IEC 60320 C13, 2.5 m, 10 A, 250 V, Black

                      QUAIL ELECTRONICS 8590.098AL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUAIL ELECTRONICS
                      Manufacturer Part No8590.098AL
                      Newark Part No.72AC4353
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerQUAIL ELECTRONICS
                      Manufacturer Part No8590.098AL
                      Newark Part No.72AC4353
                      Connector Type AMains Plug, China
                      Connector to ConnectorMains Plug, China to IEC 60320 C13
                      Cable Length - Metric2.5m
                      Connector Type BIEC 60320 C13
                      Current Rating10A
                      Voltage Rating250V
                      Jacket ColorBlack
                      Product Range-
                      Cable Length - Imperial8.2ft
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      8590 Series Chinese power cord features the standard, 3-prong, GB 15934-2008 Chinese plug (Former GB 2099) with the IEC-60320-C13 AUTO-LOCK connector. This standard cord used for monitors, computers, printers, scanners, TVs, sound systems and many more devices & appliances which use the IEC-60320-C14 inlet. This is the Australian equivalent of the 2500 series, the North American PC power cord.

                      • 1mm² gauge and 7mm outer diameter
                      • 3 conductors
                      • 60227 IEC53 RVV 300/500 jacket
                      • 10A, 250V rating

                      Technical Specifications

                      Connector Type A

                      Mains Plug, China

                      Cable Length - Metric

                      2.5m

                      Current Rating

                      10A

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      8.2ft

                      Connector to Connector

                      Mains Plug, China to IEC 60320 C13

                      Connector Type B

                      IEC 60320 C13

                      Voltage Rating

                      250V

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.