Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233003-06
Newark Part No.17B6513
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
50+ | $13.040 |
100+ | $12.470 |
250+ | $11.750 |
Price for:Each
Minimum: 50
Multiple: 50
$652.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233003-06
Newark Part No.17B6513
Technical Datasheet
Connector Type ANEMA 5-15P Hospital Grade
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 233003-06 is a 3m black Mains Power Cord with NEMA-5-15P to IEC 60320 C13 connection.
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
NEMA 5-15P Hospital Grade
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability