New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      233080-06

                      Mains Power Cord, SJT, 12AWG, N/A Color Code, NEMA 5-15P to IEC 320 C19, 3.05 m, 15 A, 125 VAC

                      QUALTEK ELECTRONICS 233080-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No233080-06
                      Newark Part No.83T3565
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No233080-06
                      Newark Part No.83T3565
                      Connector Type ANEMA 5-15P Hospital Grade
                      Connector to ConnectorNEMA 5-15P to IEC 320 C19
                      Connector Type BIEC 60320 C19
                      Cable Length - Metric3.05m
                      Current Rating15A
                      Voltage Rating125VAC
                      Jacket ColorGray
                      Product Range-
                      Cable Length - Imperial10ft
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Connector Type A

                      NEMA 5-15P Hospital Grade

                      Connector Type B

                      IEC 60320 C19

                      Current Rating

                      15A

                      Jacket Color

                      Gray

                      Cable Length - Imperial

                      10ft

                      Connector to Connector

                      NEMA 5-15P to IEC 320 C19

                      Cable Length - Metric

                      3.05m

                      Voltage Rating

                      125VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.