Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.950 |
| 1000+ | $7.730 |
Price for:Each
Minimum: 500
Multiple: 500
$3,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3025034-10
Newark Part No.37AC2321
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric3.05m
Connector BMicro USB Type B Plug
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate