Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.110 |
Price for:Each
Minimum: 8
Multiple: 8
$448.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No8C10FECOB
Newark Part No.98Y0228
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeCoaxial
Power Rating RMS20W
External Diameter - Metric203mm
Impedance8ohm
Sensitivity (dB)95dB
Power Rating Nom20W
Resonant Frequency40Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Frequency Response Min40Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
External Depth - Metric79mm
External Depth - Imperial3.11"
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 8C10FECO is an 8" O.D. coaxial loudspeaker with a piezoelectric ceramic tweeter, foam edge surround, 10 oz. magnet, and an 8 Ohm nominal impedance.
- Loudspeaker Power Rating - 20W RMS, EIA 426A Standard
- Calculated Output - 108 dB SPL, 5W/ 1M
- Magnet Type & Weight - BeFe Ceramic, 10 oz. Nominal
- Frequency Response - 40 Hz - 20 kHz EIA 426A Standard
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
20W
Impedance
8ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
7.992"
Frequency Response Max
20kHz
Product Range
-
External Depth - Imperial
3.11"
Driver Type
Coaxial
External Diameter - Metric
203mm
Sensitivity (dB)
95dB
Resonant Frequency
40Hz
Speaker Shape
Round
Frequency Response Min
40Hz
Speaker Mounting
Panel Mount
External Depth - Metric
79mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate