Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $393.310 |
Price for:Each
Minimum: 1
Multiple: 1
$393.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No2142WPM
Newark Part No.67AK6912
Technical Datasheet
Shelf Depth21"
Shelf Width42"
Load Capacity-
Shelf MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shelf Depth
21"
Load Capacity
-
Product Range
-
Shelf Width
42"
Shelf Material
Polymer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate