New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Add on Units
                      Print Page

                      AD54-1830GY

                      Add-On Kit, Wire Shelving, 4 Shelves, 30" L x 18" W x 54" D, 800 lb, Steel

                      QUANTUM STORAGE AD54-1830GY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoAD54-1830GY
                      Newark Part No.21AJ7301
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$687.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $687.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoAD54-1830GY
                      Newark Part No.21AJ7301
                      Technical Datasheet

                      Data Sheet

                      Shelving Unit TypeWire Shelving
                      No. of Shelves4
                      Height54"
                      Width18"
                      Length30"
                      Shelf Unit MaterialSteel
                      Load Capacity800lb
                      For Use WithQuantum Storage WR54-1830GY Shelving Starter Kit
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD54-1830GY is a 54" H gray epoxy wire shelving add-on kit is meant to be connected to a gray epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the gray epoxy starter kit.

                      • Comes with 2 posts, 4 shelves and 8 S-Hooks
                      • Suitable for use in wet & humid areas
                      • Can be installed at a right angle, parallel to the other unit or in a straight line configuration
                      • Allows addition of extra shelves and posts
                      • High product visibility from all sides
                      • Units with add-on kit cannot be made mobile
                      • Epoxy finish has a 15 year warranty against rust or corrosion
                      • Storage capacities of 600-800lb per shelf
                      • Dimension is 18" x 30" (W x L)

                      Technical Specifications

                      Shelving Unit Type

                      Wire Shelving

                      Height

                      54"

                      Length

                      30"

                      Load Capacity

                      800lb

                      Product Range

                      -

                      No. of Shelves

                      4

                      Width

                      18"

                      Shelf Unit Material

                      Steel

                      For Use With

                      Quantum Storage WR54-1830GY Shelving Starter Kit

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.