Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $775.320 |
Price for:Each
Minimum: 1
Multiple: 1
$775.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoHD21
Newark Part No.42AC4866
Technical Datasheet
Accessory TypeOne 21" Skate
For Use WithSliding Floor Track System
Product Range-
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Accessory Type
One 21" Skate
Product Range
-
For Use With
Sliding Floor Track System
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate