Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoIDR201
Newark Part No.42AC4901
Technical Datasheet
Enclosure Material-
External Height2.5"
External Width2.75"
External Depth11"
Product Range-
Technical Specifications
Enclosure Material
-
External Width
2.75"
Product Range
-
External Height
2.5"
External Depth
11"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate