Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMESH-BG-240250CL
Newark Part No.67AK3675
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $9,801.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9,801.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMESH-BG-240250CL
Newark Part No.67AK3675
Technical Datasheet
No. of Bins28
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MESH-BG-240250CL is a all-welded bin cabinet comes with 28 x bins (QUS240/QUS250). It is designed to house items of every caliber, large and small. The unit is equipped with many storage bins of varying sizes to offer a diverse storage solution.
- 2 x wire mesh doors
- Clear bin color
- Dimension is 36"W x 18"D x 78"H
Technical Specifications
No. of Bins
28
Width
36"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate