Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $391.370 |
Price for:Each
Minimum: 1
Multiple: 1
$391.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQBR-2721
Newark Part No.42AC5384
Technical Datasheet
No. of Bins-
Height21"
Width8"
Length27"
Load Capacity150lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Bench Racks from Quantum Storage are used to hold all sizes of ultra-bins. The ultra-bins will hang on bench rack in a wide range of configurations designed to meet all application needs. The bench rack can be mounted to a wall surface or used as a standalone unit.
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
-
Width
8"
Load Capacity
150lb
SVHC
No SVHC (21-Jan-2025)
Height
21"
Length
27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate