Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQED603
Newark Part No.42AC5436
Technical Datasheet
Enclosure MaterialPolystyrene
External Height4.625"
External Width5.56"
External Depth24"
Product Range-
Technical Specifications
Enclosure Material
Polystyrene
External Width
5.56"
Product Range
-
External Height
4.625"
External Depth
24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate