Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQED606
Newark Part No.42AC5438
Technical Datasheet
Enclosure MaterialPolystyrene
External Height4.625"
External Width8.375"
External Depth17.625"
Product Range-
Technical Specifications
Enclosure Material
Polystyrene
External Width
8.375"
Product Range
-
External Height
4.625"
External Depth
17.625"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate