Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS843MOBRD
Newark Part No.44AC6295
Technical Datasheet
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $291.510 |
Price for:Each
Minimum: 1
Multiple: 1
$291.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS843MOBRD
Newark Part No.44AC6295
Technical Datasheet
Bin ColourRed
External Height14.875"
External Width18.375"
External Depth29"
Carrying Capacity-
Product Range-
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Red
External Width
18.375"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
14.875"
External Depth
29"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate