Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $33.850 |
Price for:Each
Minimum: 20
Multiple: 20
$677.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQP1496YL
Newark Part No.44AC6595
Technical Datasheet
Bin ColourYellow
External Height6.5"
External Width14"
External Depth9.125"
Carrying Capacity-
Product Range-
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Yellow
External Width
14"
Carrying Capacity
-
SVHC
No SVHC (23-Jan-2024)
External Height
6.5"
External Depth
9.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate