Quantity | Price |
---|---|
1+ | $22.510 |
Product Information
Product Overview
The Conductive Shelf Bins from Quantum Storage are manufactured from polypropylene and will protect your electrical components from typical electromagnetic interference (EMI), electrostatic or induced fields. Bins are moulded from a carbon-filled copolymer polypropylene material that has an electrostatic decay rate at less than 0.1second. The conductive material that these bins are made from provides a barrier that these fields cannot penetrate and also prevents the build-up of electrostatic charge. These bins remain permanently conductive, even after being washed with normal cleaning agents. These bins are the perfect storage solution for storing sensitive, electrical equipment. These fragile items need to be stored in a secure storage unit that will not interfere with the conductivity of the items.
- Meets military specification Mil-B-81075B
- Surface resistivity is less than 10^5ohms/square
- Bins are available in 13 sizes and black colour
- Optional dividers maximize flexibility and keeps contents organized
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Black
11.625"
-
No SVHC (23-Jan-2024)
4"
2.75"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate