Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-32-2S-6DSRD
Newark Part No.67AK4870
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,272.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10,272.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-32-2S-6DSRD
Newark Part No.67AK4870
Technical Datasheet
No. of Bins32
Height72"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-32-2S-6DSRD is a 36" wide all-welded bin cabinets comes complete with 32 bins, 2 interior adjustable shelves and 6 door shelves. It can be used to store industrial parts and supplies.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Provides security for stored contents with three point locking handle and keys
- Comes preassembled and ready for use
- Red color bin
- Dimension is 36"W x 24"D x 72"H
Technical Specifications
No. of Bins
32
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
72"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate