Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-FDGN
Newark Part No.67AK4876
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8,257.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8,257.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-FDGN
Newark Part No.67AK4876
Technical Datasheet
No. of Bins36
Height72"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-36-FDGN is a 36" wide all-welded bin cabinet flush mode comes complete with 36 bins can be used to store supplies and parts.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Green color bin
- Baked enamel finish provides additional strength
Technical Specifications
No. of Bins
36
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
72"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate