Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-MINBL
Newark Part No.67AK4882
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,261.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8,261.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-MINBL
Newark Part No.67AK4882
Technical Datasheet
No. of Bins66
Height36"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-36-MINBL is a 36" wide all-welded mini bin cabinet comes with a total of 66 bins can be used to store supplies and parts.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Blue bin color
- Baked enamel finish provides additional strength
Technical Specifications
No. of Bins
66
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
36"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
