Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-3672-4DYL
Newark Part No.67AK4941
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $17,162.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17,162.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-3672-4DYL
Newark Part No.67AK4941
Technical Datasheet
No. of Bins58
Height72"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QSC-BG-3672-4DYL is a 36" wide all-welded bin cabinet flush door model comes complete with 58 removable bins. Complete with one 18" adjustable shelf and 12 door shelves and a number of drawers.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Yellow color bin
- Baked enamel finish provides additional strength
Technical Specifications
No. of Bins
58
Width
36"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
72"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate