Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-C240250RD
Newark Part No.67AK4826
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,813.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10,813.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-C240250RD
Newark Part No.67AK4826
Technical Datasheet
No. of Bins28
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-C240250RD is a 36" wide clear-view security bin cabinet comes with a total of 28 bins. It allows for increased visibility of stored items, while also keeping the protected.
- Comes preassembled and ready for use
- Ideal for the storage of industrial parts and supplies
- Cabinet is available in beige color
- Red color bin
- Dimension is 18"W x 36"D x 78"H
Technical Specifications
No. of Bins
28
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate