Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-QIC122RD
Newark Part No.67AK4841
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14,707.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14,707.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-QIC122RD
Newark Part No.67AK4841
Technical Datasheet
No. of Bins128
Height78"
Width48"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-QIC122RD is a 48" wide interlocking drawer storage cabinet comes with a total of 180 drawers and 128 bins. Provides security for the storage of industrial parts and spares.
- Shelves hold 15 interlocking drawer cabinet units
- Red bin color
- Cabinet is beige in color
- Dimension is 24" W x 48" D x 78" H
Technical Specifications
No. of Bins
128
Width
48"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate