Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTB304
Newark Part No.42AC5952
Technical Datasheet
Bin Colour-
No. of Cups4
Bin Height8.125"
Bin Width6.625"
Bin Depth23.625"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
-
Bin Height
8.125"
Bin Depth
23.625"
SVHC
No SVHC (25-Jun-2025)
No. of Cups
4
Bin Width
6.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate