Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS224
Newark Part No.42AC5985
Technical Datasheet
Bin Colour-
External Height4"
External Width4.125"
External Depth10.875"
Carrying Capacity35lb
Product Range-
Technical Specifications
Bin Colour
-
External Width
4.125"
Carrying Capacity
35lb
SVHC
No SVHC (25-Jun-2025)
External Height
4"
External Depth
10.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate