Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $17.590 |
Price for:Each
Minimum: 12
Multiple: 12
$211.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
QUS230SN is a stone strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Optional clear plastic window increases bin capacity
- Heavy duty life time use
- Outside dimension (L x W x H) is 10-7/8" x 5-1/2" x 5"
- Inside dimension (L x W x H) is 10-1/4" x 4-3/8" x 4-3/4"
Technical Specifications
Bin Colour
Stone
External Width
5.5"
Carrying Capacity
35lb
SVHC
No SVHC (25-Jun-2025)
External Height
5"
External Depth
10.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate