Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS255
Newark Part No.42AC6020
Technical Datasheet
Bin Colour-
External Height8"
External Width11"
External Depth16"
Carrying Capacity80lb
Product Range-
Technical Specifications
Bin Colour
-
External Width
11"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
External Height
8"
External Depth
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate