Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS270
Newark Part No.42AC6031
Technical Datasheet
Bin Colour-
External Height11"
External Width16.5"
External Depth18"
Carrying Capacity80lb
Product Range-
Technical Specifications
Bin Colour
-
External Width
16.5"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
External Height
11"
External Depth
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate