Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoRWR72-2442LD
Newark Part No.42AC6113
Technical Datasheet
114 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $963.150 |
Price for:Each
Minimum: 1
Multiple: 1
$963.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoRWR72-2442LD
Newark Part No.42AC6113
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height72"
Width24"
Length42"
Shelf Unit MaterialSteel
Load Capacity300lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Convenient 1 Box Wire Shelving Unit from Quantum Storage includes 4 shelf consumer grade wire unit with 300lbs load capacity per shelf. All packed in 1 Box for super easy inventory control, shipping and receiving. These are ideal storage solution for any commercial, office, warehouse or home applications.
- Available in various sizes
- Snap together design assembles in minutes
- Wire design allows for air circulation and minimal dust build-up
- Shelves easily adjust on 1" centres to your exact needs
- Bright chrome finish
- Includes posts, shelves and all needed hardware all in one box
- No tools required
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
72"
Length
42"
Load Capacity
300lb
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
4
Width
24"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate