Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTUB1711-8WT
Newark Part No.44AC7754
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $44.970 |
Price for:Each
Minimum: 6
Multiple: 6
$269.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTUB1711-8WT
Newark Part No.44AC7754
Technical Datasheet
Bin ColourWhite
External Height8"
External Width11"
External Depth17.25"
Carrying Capacity-
Product Range-
Product Overview
The Cross Stack Tubs from Quantum Storage are nesting tote manufactured using FDA/USDA approved materials. They are ideal for use in the food service industry. The cross stack tub holds up to 100lbs and 1/4" drill hole pattern on bottom of bin allows for easy hole insertion for optional air flow and drainage.
- Easy access to items when stacked
- Injection moulded from durable, high impact polypropylene
- Built in handle grips and bottom grooves makes handling easy
- Tubs are available in different colours
- Optional lid keeps stored items dust free
- Tote nests when empty or can be turned 90° to cross stack
- Available in various sizes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
White
External Width
11"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
8"
External Depth
17.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate