Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-270RD
Newark Part No.44AC8131
Product RangeUltra
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,961.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,961.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-270RD
Newark Part No.44AC8131
Product RangeUltra
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
No. of Bins8
Height74"
Width18"
Length36"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeUltra
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WR5-270 Giant Open Hopper Wire Shelving System - Complete Package from Quantum Storage consists of a heavy duty and high grade shelving unit with selection of bins. It has 5 shelves and 800lbs load capacity per shelf.
- Can accommodate 8 QUS270 18"L x 16-1/2"W x 11"H bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Bins have open hopper fronts for quick access to stored items
- Optional dividers can keep bin contents organized
- Bins are available in various colours
- Outer dimension is 18"W X 36"L X 74"H
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
8
Width
18"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
5
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Ultra
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate