Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-995RD
Newark Part No.44AC8179
Product RangeHulk
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,047.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5,047.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The WR5-995 Wire Shelving Systems from Quantum Storage have 5 shelves and 600lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins.
- 5 shelves and 8 QUS995 bins
- Bins available in various colours
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Outer dimension of wire shelving unit is 36" x 36" x 86" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
8
Width
36"
Bin Colour
Red
Load Capacity
600lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Height
86"
Length
48"
Shelf Unit Material
Steel
Product Range
Hulk
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate