Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-951BL
Newark Part No.44AC8264
Product RangeHulk
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,842.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3,842.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-951BL
Newark Part No.44AC8264
Product RangeHulk
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves7
No. of Bins24
Height74"
Width24"
Length36"
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeHulk
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WR7-951 Wire Shelving Systems from Quantum Storage have 7 shelves and 800lbs load capacity per shelf. These hulk shelving system is a complete package that consists of seven shelves and 24 QUS951 bins. When not in use or on shelving unit, bins can be stacked on top of each other to save storage space.
- HULK 24” container wire shelving system
- 7 shelves and 24 QUS951 23-7/8"L x 8-1/4"W x 9"H bins
- Bins are available in various colour
- Can be used to store large and bulky parts
- Containers are made from strong injection moulded high impact polypropylene
- Heavy-duty front, back and side grips make it easy to handle bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Shelves are all-welded and have extra wire trussing to increase strength
- Outer dimension of wire shelving unit is 36" x 24" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
24
Width
24"
Bin Colour
Blue
Load Capacity
800lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
7
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Hulk
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate