Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1836GY-5
Newark Part No.21AJ9012
Technical Datasheet
388 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,088.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,088.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1836GY-5
Newark Part No.21AJ9012
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves5
Height86"
Width18"
Length36"
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WR86-1836GY-5 is an 86" H gray epoxy wire shelving starter kit. Wire shelving has become one of the most popular storage systems available to consumers and Industrial users. With storage capacities of 600-800lb per shelf, wire shelving can help organize any storage area.
- 5 shelves and 4 posts
- Can be used in wet & humid environments
- Extra wire trussing and all-welded construction increases shelf strength
- Increased visibility from all sides
- Unit promotes air circulation
- Approved by the National Sanitation Foundation (NSF)
- Split conical sleeves attach shelf corners to posts
- Requires no tools when being assembled
- Epoxy finish has a 15 year warranty against rust or corrosion
- Dimension is 18" X 36" (W X L)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
86"
Length
36"
Load Capacity
800lb
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
5
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate